TRU COMPONENTS 1573723 LED Green Circular 5mm 3000mcd 40° 20mA 3.2V

MPN
1573723
EAN-13
2050004866582
Order Code
17-8525
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.091
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 384 in stock

TruComponents 1573723 is a LED wired component characterised by its green, circular design with a diameter of 5 mm. This LED strip light offers a luminosity of 3000 millicandela and a beam angle of 40 degrees, making it suitable for focused lighting applications. It operates efficiently with a forward current of 20 mA and is rated for a forward voltage of 3.2 V. Such components are typically employed in electronic projects requiring clear visual indicators, status signals, or decorative features in circuits where precise light placement is essential. The LED's compact size and intense brightness make it ideal for use in control panels, electronic signage, and industrial equipment.
LED Colour Green
Dominant Wavelength 525nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 3000mcd
Forward Voltage 3.2V
Viewing Angle 40°
Casing 5mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot