TRU COMPONENTS 1573722 LED wired Green Circular 5 mm 1500 mcd 15 ° 20 mA 2.1 V

MPN
1573722
EAN-13
2050004866575
Order Code
17-8524
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.067
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 789 in stock

TruComponents 1573722 is a robust LED wired component designed for efficient light emission with precision engineering. This green circular LED, measuring 5 mm in diameter, delivers a luminous intensity of 1500 millicandelas and features a narrow viewing angle of 15 degrees, making it suitable for applications requiring focused beam projection. With a forward current of 20 mA and a forward voltage of 2.1 V, it is optimised for reliable performance in electrical circuits. Typical applications include indicator lights, instrument panels, and any electronic systems where signal indication is necessary. The compact design and efficient power usage of this LED make it a strategic choice for engineers seeking to implement efficient light solutions in their projects.
LED Colour Green
Dominant Wavelength 570nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 1500mcd
Forward Voltage 2.1V
Viewing Angle 15°
Casing 5mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot