TRU COMPONENTS 1573721 LED wired Green 5mm 800mcd 40° 20mA 2.1V

MPN
1573721
EAN-13
2050004866568
Order Code
17-8523
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.063
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

TruComponents 1573721 is a reliable LED component categorised as LED strip lighting, providing a green circular emission with a diameter of 5 mm. It features an impressive luminosity of 800 millicandela (mcd) and operates with a viewing angle of 40 degrees, which ensures optimal directional light output. This LED is designed to function efficiently with a current of 20 milliamperes (mA) at a forward voltage of 2.1 volts. Its energy-efficient operation makes it suitable for applications in signal lamps, indicators, and various electronic displays where consistent and efficient illumination is paramount. The durability and precise light output make it ideal for demanding engineering environments that require reliable performance.
LED Colour Green
Dominant Wavelength 570nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 800mcd
Forward Voltage 2.1V
Viewing Angle 40°
Casing 5mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot