TRU COMPONENTS 1573720 LED Wired Yellow Circular 5 mm 18000 mcd 15° 20 mA 2.2V

MPN
1573720
EAN-13
2050004866551
Order Code
17-8522
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.184
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,087 in stock

TruComponents 1573720 is a high-performance LED wired Yellow Circular component, ideal for various engineering applications requiring reliable and efficient light sources. This LED features a 5 mm diameter and delivers an impressive luminous intensity of 18,000 millicandelas with a narrow viewing angle of 15 degrees, making it suitable for focused illumination needs. Operating efficiently with a forward current of 20 mA and a voltage of 2.2 V, this LED is perfect for use in indicator lights, signage backlighting, and electronic display systems. Its robust design and consistent light output ensure durability and reliability in demanding environments where precise lighting performance is crucial.
LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 18000mcd
Forward Voltage 2.2V
Viewing Angle 15°
Casing 5mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type LED wired

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot