TRU COMPONENTS 1573719 LED Yellow Circular 5mm 4000 mcd 40° 20mA 2.1V Wired

MPN
1573719
EAN-13
2050004866544
Order Code
17-8521
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.186
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 794 in stock

TruComponents 1573719 is a wired yellow LED featuring a 5 mm circular package that delivers a luminous intensity of 4000 millicandela. This LED operates with a viewing angle of 40 degrees and is capable of handling a current of 20 mA at a forward voltage of 2.1 V. It is designed for efficient illumination and indicator roles in various engineering projects, including circuit design, signal transmission systems, and prototype development. The device's compact form factor and precise light emission make it ideal for use in control panels, displays, and other electronic equipment where reliable visual indication is crucial.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 4000mcd
Forward Voltage 2.1V
Viewing Angle 40°
Casing 5mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type LED wired

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot