TRU COMPONENTS 1573717 LED wired Yellow Circular 5 mm 1600 mcd 40° 20 mA 2.1V

MPN
1573717
EAN-13
2050004866520
Order Code
17-8519
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.103
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

TruComponents 1573717 is a high-performance LED component designed for versatile illumination solutions. This LED is characterised by its yellow circular configuration, with a diameter of 5 mm, delivering a luminous intensity of 1600 millicandela and emitting light at a 40-degree viewing angle. It operates efficiently at a forward current of 20 milliamperes and a voltage of 2.1 volts, making it suitable for a range of engineering applications that require reliable, low-power lighting components. Commonly utilised in electronic indicators, signal displays, and backlighting tasks, this LED provides dependable performance in both consumer electronics and industrial control systems. Its precise electrical properties and robust design ensure consistency and longevity in various operational environments.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 1600mcd
Forward Voltage 2.1V
Viewing Angle 40°
Casing 5mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type LED wired

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot