TRU COMPONENTS 1573714 LED Red Circular 5mm 18000mcd 15° 20mA 2.2V Wired

MPN
1573714
EAN-13
2050004858495
Order Code
17-8518
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.176
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

TruComponents 1573714 is a precision-engineered LED wired red circular component, measuring 5 mm and delivering a luminous intensity of 18000 millicandelas with a beam angle of 15 degrees. This LED operates at a forward current of 20 milliamperes and a forward voltage of 2.2 volts, making it suitable for applications requiring energy-efficient and high-intensity light emission. The LED is primarily employed in status indication, electronic displays, and illuminated signage, where its high brightness and narrow viewing angle ensure visibility in various ambient lighting conditions. Designed for integration into LED strip lights and other electronic signalling systems, it provides reliable performance in industrial and consumer electronics.
LED Colour Red
Dominant Wavelength 625nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 18000mcd
Forward Voltage 2.2V
Viewing Angle 15°
Casing 5mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot