TRU COMPONENTS 1573713 LED Red Circular 5 mm 7500 mcd 15° 20mA 2.1V Wired

MPN
1573713
EAN-13
2050004858488
Order Code
17-8517
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.120
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,370 in stock

TruComponents 1573713 is a wired LED known for its circular, red design and a 5 mm diameter. This LED emits light with an intensity of 7500 millicandela at a narrow viewing angle of 15 degrees, operating efficiently at a forward current of 20 milliamps and a forward voltage of 2.1 volts. These specifications make it suitable for use in various engineering applications, including signal and indicator lighting in electronic devices, panel displays, and communication equipment where precise light direction and low power consumption are critical. Its robust build supports integration into LED strip lights, offering versatile implementation in both residential and industrial settings that require consistent, high-intensity illumination.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 7500mcd
Forward Voltage 2.1V
Viewing Angle 15°
Casing 5mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type LED wired

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot