TRU COMPONENTS 1573712 LED wired Red Circular 5 mm 4000 mcd 40° 20 mA 2.1 V

MPN
1573712
EAN-13
2050004858471
Order Code
17-8516
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.187
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 304 in stock

TruComponents 1573712 is a red, 5 mm wired LED with a luminous intensity of 4000 millicandela and a viewing angle of 40 degrees. This LED is designed to operate efficiently at a forward current of 20 milliamperes and a forward voltage of 2.1 volts. The device is characterised by its circular design, providing consistent, bright illumination suitable for a variety of applications. Commonly used in indicator lights, control panels, and display boards, this LED is a reliable choice for engineers seeking precise and durable lighting solutions in both commercial and industrial settings. Its robust construction ensures excellent performance across a wide range of electronic projects.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 4000mcd
Forward Voltage 2.1V
Viewing Angle 40°
Casing 5mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot