TRU COMPONENTS 1573711 LED wired Red Circular 5mm 3000mcd 15° 20mA 2.1V

MPN
1573711
EAN-13
2050004858464
Order Code
17-8515
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £0.040
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,322 in stock

TruComponents 1573711 is a red circular LED, ideal for a variety of engineering applications. This component features a 5 mm wired configuration, delivering an impressive brightness of 3000 mcd with a viewing angle of 15 degrees. It operates efficiently with a forward current of 20 mA and a forward voltage of 2.1 V. The TruComponents 1573711 model is often employed in indicator lights, signal displays, and general-purpose lighting within electronic devices due to its reliable performance and compact form factor. Its precise and focused illumination makes it suitable for environments requiring clear visual indicators.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 3000mcd
Forward Voltage 2.1V
Viewing Angle 15°
Casing 5mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot