TRU COMPONENTS 1573710 LED Red Circular 5 mm 1600 mcd 40° 20 mA 2.1 V

MPN
1573710
EAN-13
2050004858457
Order Code
17-8514
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.103
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 519 in stock

TruComponents 1573710 is a high-efficiency LED designed for precise engineering applications, featuring a red, circular 5 mm form factor. This LED delivers an intense light output of 1600 millicandela at a narrow viewing angle of 40 degrees, ensuring concentrated illumination. With an operational current of 20 mA and a forward voltage of 2.1 volts, it optimises performance while maintaining energy efficiency. These attributes make it suitable for use in signalling equipment, display panels, and indicator lights, where reliability and precision are paramount. The wired configuration of this component facilitates easy integration into various circuit designs, enhancing its versatility in complex projects.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 1600mcd
Forward Voltage 2.1V
Viewing Angle 40°
Casing 5mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type LED wired

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot