TRU COMPONENTS 1573709 LED wired Red Circular 5 mm 1500 mcd 15° 20 mA 2.1 V

MPN
1573709
EAN-13
2050004858440
Order Code
17-8513
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £0.038
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 846 in stock

TruComponents 1573709 LED is a wired red circular LED designed at a diameter of 5 mm. It delivers an intensity of 1500 millicandela with a narrow viewing angle of 15 degrees, making it ideal for applications that demand concentrated light output. The LED operates efficiently at a forward current of 20 milliamperes and a forward voltage of 2.1 volts. With its robust design and reliable performance, this component is well-suited for use in signalling devices, indicator lights, and other applications where precise visual indication is necessary.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 1500mcd
Forward Voltage 2.1V
Viewing Angle 15°
Casing 5mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type LED wired

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot