TRU COMPONENTS 1573708 Wired LED 5mm Red 800mcd 40° 20mA 2.1V

MPN
1573708
EAN-13
2050004858433
Order Code
17-8512
Country of Origin
China
Qty Unit Price (Ex VAT)
150+ £0.036
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,871 in stock

TruComponents 1573708 is a high-performance LED wired component specifically designed to meet the demands of various engineering applications. This LED is characterised by its 5 mm circular design and emits a red light with a luminous intensity of 800 millicandela, providing a clear and bright output. It operates efficiently at a forward voltage of 2.1 volts and a forward current of 20 milliamps, with a viewing angle of 40 degrees, making it suitable for applications requiring directional lighting. Typical uses include indicator lights in control panels, display backlighting, and signal devices where reliable and consistent illumination is required. Its robust design and reliable performance make it an essential component in both commercial and industrial settings.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 800mcd
Forward Voltage 2.1V
Viewing Angle 40°
Casing 5mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type LED wired

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot