TRU COMPONENTS 1573706 LED White Circular 3mm 3500mcd 60° 20mA 3.1V

MPN
1573706
EAN-13
2050004858419
Order Code
17-8511
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,258 in stock

TruComponents 1573706 is an advanced LED component featuring a circular, wired design with a 3 mm white LED. This LED offers a luminous intensity of 3500 millicandela and has a viewing angle of 60 degrees, making it suitable for applications requiring precise lighting and focused illumination. Operating efficiently at a current of 20 mA and a forward voltage of 3.1 V, it is ideal for integration into various electronic devices, display technologies, and indicator lights where space constraints demand compact components. The LED's reliable performance and straightforward wiring enable seamless incorporation into engineering projects, particularly in environments that require consistent lighting such as instrumentation panels and optical indicators.
LED Colour White
Forward Current 20mA
Lens Type Circular
Luminous Intensity 3500mcd
Forward Voltage 3.1V
Viewing Angle 60°
Casing 3mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Product Type Diffused
Type THT

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot