TRU COMPONENTS 1573692 LED White Circular 3 mm 5500 mcd 40° 20 mA 3.1 V

MPN
1573692
EAN-13
2050004858273
Order Code
17-8499
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.115
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 231 in stock

TruComponents 1573692, also referred to as a LED wired White Circular 3 mm, is an efficiently designed LED strip light known for its precision and reliability in engineering applications. With a luminous intensity of 5500 millicandela and an emission angle of 40 degrees, this component operates optimally at a forward current of 20 mA and a forward voltage of 3.1 V. Its compact 3 mm circular design makes it particularly suitable for integration in space-constrained circuits and projects where precise directional lighting is essential. Common applications include status indicators, panel lighting, and small-scale illumination projects in electronic devices, owing to its robust performance and energy efficiency.
LED Colour White
Forward Current 20mA
Lens Type Circular
Luminous Intensity 5500mcd
Forward Voltage 3.1V
Viewing Angle 40°
Casing 3mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Product Type Water clear
Type THT

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot