TRU COMPONENTS 1573679 LED wired Green Circular 3mm 800mcd 40° 20mA 2.1V

MPN
1573679
EAN-13
2050004858143
Order Code
17-8488
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.067
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 523 in stock

TruComponents 1573679 is a green circular LED with a 3 mm diameter, designed to deliver reliable performance in various electrical applications. This LED emits light with a luminous intensity of 800 millicandela and features a viewing angle of 40 degrees, allowing for effective light dispersion in target areas. Operating at a forward current of 20 mA and a forward voltage of 2.1 V, it is well-suited for energy-efficient lighting solutions. Engineers often integrate this component into indicator panels, signal lights, and low-power illumination systems requiring compact yet potent light sources. Its robust design ensures durability and consistent performance in both prototyping and production environments.
LED Colour Green
Dominant Wavelength 570nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 800mcd
Forward Voltage 2.1V
Viewing Angle 40°
Casing 3mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Product Type Water clear
Type THT

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot