TRU COMPONENTS 1573675 LED Yellow Circular 3 mm 1000 mcd 20 mA 2.1 V

MPN
1573675
EAN-13
2050004858105
Order Code
17-8487
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.044
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

TruComponents 1573675 is a high-performance, yellow LED designed for precision applications. This LED features a 3 mm circular wired configuration, delivering a luminous intensity of 1000 millicandela. Operating with a narrow viewing angle of 25 degrees, it requires a forward current of 20 mA and a forward voltage of 2.1 volts, making it an efficient choice for low-power circuits. Its robust construction and reliable performance make it ideal for indicator lights, display panels, and signal lamps in various engineering projects. This component is particularly suited for use in environments where distinct visible indicators are necessary for control and monitoring systems.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 1000mcd
Forward Voltage 2.1V
Viewing Angle 25°
Casing 3mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Product Type Water clear
Type THT

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot