TRU COMPONENTS 1573668 SMD LED 3528 Warm white 1300 mcd 120° 25 mA 3.3 V

MPN
1573668
EAN-13
2050004858037
Order Code
17-8481
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
25+ £0.172
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

TruComponents 1573668 is an SMD LED in the 3528 package, designed to emit warm white light with a luminous intensity of 1300 millicandela. This LED operates efficiently at a forward current of 25 milliamperes and a forward voltage of 3.3 volts, providing a wide beam angle of 120 degrees to ensure optimal light dispersion. Such features make it suitable for a variety of engineering applications, particularly in lighting solutions that require compact, high-efficiency light sources, such as in backlighting for displays, indicators in electronic devices, and general lighting in confined spaces. The device's small form factor and reliable performance under standard operating conditions make it a versatile component in the design of modern electronic circuits.
Type SMD LED
LED Colour Warm white
Viewing Angle 120°
Forward Voltage 3.3V
Forward Current 25mA
Luminosity 1300mcd
Content 1
Maximum Temperature 80°C
Min. temperature -30°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot