TRU COMPONENTS 1573665 SMD LED Blue 380mcd 120° 25mA 3.3V

MPN
1573665
EAN-13
2050004858006
Order Code
17-8478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
20+ £0.213
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

TruComponents 1573665 is an SMD LED that emits blue light with a luminous intensity of 380 millicandela. This LED operates at a forward current of 25 milliamps and a forward voltage of 3.3 volts, and it provides a wide viewing angle of 120 degrees, making it suitable for applications requiring uniform light distribution. The component is housed in a 3528 package, which is compatible with standard surface-mount technology, facilitating compact electronic designs. Engineers may find this LED ideal for use in display backlighting, indicator lights, and decorative illumination, where precise and efficient light output is needed. Its robust design ensures reliability and performance in a variety of lighting environments.
Type SMD LED
LED Colour Blue
Viewing Angle 120°
Forward Voltage 3.3V
Forward Current 25mA
Luminosity 380mcd
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Wavelength 465nm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot