TRU COMPONENTS 1573661 SMD LED 1206 Warm white 460 mcd 120° 30 mA 3.2 V

MPN
1573661
EAN-13
2050004857962
Order Code
17-8476
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
20+ £0.214
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,805 in stock

TruComponents 1573661 is an SMD LED in a 1206 package designed to emit warm white light with a luminous intensity of 460 millicandelas. Operating at a forward current of 30 mA and a forward voltage of 3.2 V, this LED offers a wide viewing angle of 120 degrees, making it suitable for applications requiring broad light dispersion. Typical uses include backlighting, indicator lights, and status displays in electronic devices, where reliable and efficient illumination is critical. As a surface-mount device, it is particularly well-suited for compact and densely populated printed circuit boards, allowing for streamlined assembly in advanced electronic applications.
Type SMD LED
LED Colour Warm white
Viewing Angle 120°
Forward Voltage 3.2V
Forward Current 30mA
Luminosity 460mcd
Content 1
Maximum Temperature 80°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot