TRU COMPONENTS 1573656 SMD LED 1206 Red 130mcd 120° 30mA 2.15V

MPN
1573656
EAN-13
2050004857917
Order Code
17-8472
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
50+ £0.089
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,720 in stock

TruComponents 1573656 is an SMD LED in a 1206 package, designed for a variety of electronic applications requiring a compact red light source. Emitting a light intensity of 130 millicandela, it ensures high visibility at a wide viewing angle of 120 degrees, making it suitable for diverse environments and usage conditions. The LED operates efficiently at a forward current of 30 milliamperes and a forward voltage of 2.15 volts, which ensures energy use remains optimised without compromising on performance. Typically integrated into indicator panels, digital displays, or miniature lighting systems, this LED is favoured for its reliability and adaptability in precision-driven engineering applications. With its robust design and consistent performance, it supports engineering professionals seeking dependable SMD components for their projects.
Type SMD LED
LED Colour Red
Viewing Angle 120°
Forward Voltage 2.15V
Forward Current 30mA
Luminosity 130mcd
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Wavelength 628nm

Reviews

Be the first to submit a review

Trustpilot