TRU COMPONENTS 1573652 SMD LED Blue 100mcd 120° 25mA 3.2V 0805 Size

MPN
1573652
EAN-13
2050004857870
Order Code
17-8469
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
50+ £0.136
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 908 in stock

TruComponents 1573652 is a surface-mount device (SMD) LED that delivers consistent blue illumination with an intensity of 100 millicandela, suitable for various electronic applications. Designed in the compact 0805 package, this LED operates effectively at a forward current of 25 mA and a forward voltage of 3.2 V, emitting light at a wide viewing angle of 120 degrees. These characteristics make it well-suited for integration into printed circuit boards and compact electronics where space is constrained, providing reliable performance for backlighting, status indication, or user interface applications in both consumer electronics and industrial equipment.
Type SMD LED
LED Colour Blue
Viewing Angle 120°
Forward Voltage 3.2V
Forward Current 25mA
Luminosity 100mcd
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Wavelength 465nm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot