TRU COMPONENTS 1572705 IC socket 8 pins Contact spacing 2.54 mm 7.62 mm

MPN
1572705
EAN-13
2050004891201
Order Code
17-8466
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.470
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 752 in stock

TRU COMPONENTS 1572705 IC socket is a precision-engineered component designed for the secure installation of integrated circuits (ICs) in electronic applications. This socket accommodates eight pins with contact spacing measuring 2.54 mm between adjacent pins and a row-to-row spacing of 7.62 mm, conforming to standard IC socket specifications. Fabricated with durable materials, it ensures reliable electrical connections and ease of IC replacement, making it ideal for prototyping, testing, and applications requiring frequent IC interchange. This component is particularly suited for use in circuit boards where precise alignment and stability of IC connections are critical. Its robust design supports an array of engineering applications, including in telecommunications, consumer electronics, and industrial control systems.
Number of Positions 8
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
Dimensions (L x W x H) 10.16 x 10.16 x 7.4 mm
Height 7.4mm
Length 10.16mm
Maximum Temperature +105°C
Min. temperature -40°C
Number of pins 8
Type IC socket
Width 10.16mm

Reviews

Be the first to submit a review

Trustpilot