TRU COMPONENTS 1572665 ESD brush 94x40x67mm Bristle length 21mm Antistatic

MPN
1572665
EAN-13
4016139281667
Order Code
17-8465
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 116 in stock

TRU COMPONENTS 1572665, also known as the EBUE-A-92, is an antistatic brush specifically designed for electrostatic discharge (ESD) cleaning applications. Measuring 94 mm in length, 40 mm in width, and 67 mm in height, with bristles extending 21 mm, this brush provides a precise tool for maintaining sensitive electronic components. Its construction facilitates effective cleaning without introducing static charges, making it ideal for use in electronics assembly, repair, and maintenance environments where ESD sensitivity is critical. The brush area features a width of 32 mm, allowing for sufficient coverage of small to medium-sized components. This tool is essential for engineers tasked with preserving the integrity and functionality of delicate circuitry in anti-static workspaces.
Type ESD brush
Length 21mm
Bristle Length 21mm
Brush Area Width 32mm
Colour Black
Dimensions (L x W x H) 94 x 40 x 67 mm
Height 67mm
Material Plastic
Product Type ESD brush
Range of use ESD
Width 40mm

Reviews

Be the first to submit a review

Trustpilot