TRU COMPONENTS 1572286 OS-3038 F IR emitter 940 nm 30° 3 mm Radial lead

MPN
1572286
EAN-13
4016139277875
Order Code
17-8453
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Casing:

    3mm 5mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.572
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 312 in stock

TruComponents 1572286 is an IR emitter specifically designed for applications requiring infrared light at a wavelength of 940 nm. This component, identified as the OS-3038 F, features a narrow viewing angle of 30 degrees and is enclosed in a compact 3 mm package with radial leads for through-hole mounting. The emitter is an integral part of various infrared thermal sensors, serving roles in both remote control units and optical switches. It is highly suited for environments that demand precise IR signal transmission due to its stable output and reliable performance characteristics.
Type IR emitter
Operating Voltage 1.35V
Forward Current 50mA
Beam intensity I(e) 76mW/sr
Casing 3mm
Maximum Temperature 85°C
Min. temperature -40°C
Viewing Angle 30°
Wavelength 940nm

Alternatives (1)

Reviews

Be the first to submit a review

Accessories


Trustpilot