TRU COMPONENTS 1572283 IR receiver Axial lead 38 kHz 940 nm 35° Infrared

MPN
1572283
EAN-13
4016139277844
Order Code
17-8452
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.914
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 322 in stock

TruComponents 1572283 presents the OS-1838 IR receiver, a non-standard axial lead component designed to efficiently detect infrared signals with a central wavelength of 940 nm and an operating frequency of 38 kHz. Engineered to provide a reception angle of 35 degrees, this IR thermal sensor is adept at capturing and processing infrared light in a variety of industrial applications. Its compact design and axial lead configuration make it well-suited for integration into circuit boards where space conservation and orientation are crucial. Typical engineering applications for this IR receiver include remote control systems, proximity sensors, and wireless data transmission modules, where reliable reception of infrared signals is paramount. Professionals in electronics and automation fields will find the OS-1838 an optimal choice for projects requiring precise infrared signal processing.
Type IR receiver
Operating Voltage 2.7 - 5.5 V DC
Current Consumption 0.35mA
Detection Angle 35°
Frequency 38kHz
LED features IR filter
Max. operating voltage 5.5V DC
Max. Range 16m
Maximum Temperature 65°C
Min. operating voltage 2.7V DC
Min. temperature -20°C
Wavelength 940nm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot