TRU COMPONENTS 1572198 Light pipe Rigid Panel-fit Press-fit FO Cables

MPN
1572198
EAN-13
4016139276991
Order Code
17-8450
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.919
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,591 in stock

TruComponents 1572198 is an innovative light pipe designed to facilitate efficient and reliable light transmission in various electronic and optoelectronic devices. This product features a rigid, panel-fit, press-fit assembly, making it suitable for embedding into device panels where space constraints and alignment precision are critical. Engineered for high optical clarity, it is ideal for use in applications such as LED indication in control panels, instrumentation, and dashboard displays, where consistent and clear illumination is essential. The 1572198 model enhances design flexibility and ensures durability through its robust construction, aligning with the stringent demands of modern engineering applications.
Type Light pipe
Length 5.7mm
Lens Size 3.8mm
Material Plastic
Colour Transparent
Configuration 1 x 1
Dimensions (Ø x H) 3.8 mm x 5.7 mm
Lens Shape Dome

Reviews

Be the first to submit a review

Trustpilot