TRU COMPONENTS 1572138 Laser module Dot Red 1 mW

MPN
1572138
EAN-13
4016139276397
Order Code
17-8447
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

TruComponents 1572138 is a laser module with the designation 1572138, which emits a red laser dot with a power output of 1 mW. This product offers a reliable and precise light source for various engineering applications, including alignment systems, positioning equipment, and light-based distance measuring tools. The module is engineered for durability, ensuring stable performance in demanding environments. With its compact design, the TruComponents 1572138 provides ease of integration into existing systems while offering consistent and long-lasting operation.
Type Laser module
Laser Class 2
Operating Distance Not Specified
Wavelength 650nm
Optical Power 1mW
Colour Red
Diameter 9mm
Dimensions (Ø x L) 9 mm x 20 mm
Emission characteristics Dot
Length 20mm
Maximum Temperature 40°C
Min. temperature -10°C
Operating Current 40mA
Operating Voltage 3V DC

Reviews

Be the first to submit a review

Trustpilot