TRU COMPONENTS 1571921 LED indicator light multi-colour Red Green 12 V DC

MPN
1571921
EAN-13
2050004889192
Order Code
17-8438
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £5.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,624 in stock

TruComponents BD-0609 is a robust LED indicator light designed for versatile signalling applications, identifiable by its manufacturer part number, TruComponents 1571921. This component features a multi-colour LED that alternates between red and green, operating at a nominal voltage of 12 V DC, and with a compact size well-suited for a 4.8 mm panel mounting hole. Engineered for reliable performance in various environments, it is ideal for use in control panels, signal towers, and complex machinery where clear visual status indication is required. Its dual-colour capability allows for simplified troubleshooting and operational status monitoring, thus enhancing the efficiency and safety of electrical systems.
Type LED indicator light (multi-colour)
LED Colour Chrome
Forward Current 30mA
Forward Voltage 12V DC
Colour Red, Green
Connection Open end cable
Content 1
Material properties shiny
Maximum Temperature 75°C
Min. temperature -20°C
Mounting Type Screw
Recess Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot