TRU COMPONENTS 1571705 IC socket 10 pins 2.54 mm spacing single piece

MPN
1571705
EAN-13
2050004888546
Order Code
17-8437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
20+ £0.404
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,000 in stock

TRU COMPONENTS presents the 1571705, an IC socket designed with precision to meet engineering requirements. This component features a contact spacing of 2.54 mm by 7.62 mm and accommodates 10 pins, ensuring compatibility with standard integrated circuits. The robust construction of this socket facilitates reliable connections and easy insertion and removal of ICs, making it an essential component for prototyping and circuit design. Its compact single-piece configuration optimises space on printed circuit boards, while the durable materials used in its manufacture provide longevity and dependable performance in various electronic applications. Suitable for use in applications ranging from prototyping and testing to permanent circuit installations, this IC socket is a versatile asset in many engineering environments.
Number of Positions 10
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
Dimensions (L x W x H) 12.70 x 10.16 x 7.4 mm
Height 7.4mm
Length 12.70mm
Maximum Temperature +105°C
Min. temperature -40°C
Number of pins 10
Type IC socket
Width 10.16mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot