TRU COMPONENTS 1571685 SpKL ESD earth cable 1.83 m 10 mm stud and socket

MPN
1571685
EAN-13
4016139271903
Order Code
17-8436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 317 in stock

TruComponents 1571685 is a robust ESD earth cable designed with a length of 1.83 metres, featuring a 10 mm stud and socket connection complemented by an alligator clip. This particular connector is crafted to effectively dissipate static electricity, ensuring sensitive electronic components are safeguarded during various operations. Constructed for reliability, the cable is particularly well-suited for applications requiring secure grounding in environments rich with electrostatic-sensitive devices, including laboratory benches, manufacturing assembly lines, and repair workstations. Its versatile design ensures ease of compliance with ESD safety standards, facilitating dependable static discharge control.
Type ESD earth cable
Connector Type ESD earth cable
Cord Length 1.83m
Colour Light blue
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot