TRU COMPONENTS 1571495 Mini buzzer 70 dB 24 V DC Interval sounder 1 pc

MPN
1571495
EAN-13
2050004873221
Order Code
17-8429
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £24.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 122 in stock

TruComponents 1571495 is a mini buzzer designed for delivering clear interval soundings with a sound intensity of 70 dB, operating at a nominal input of 24 V DC. This product, also referred to as 1571495 - TruComponents 1571495, is engineered for applications that require dependable auditory alerts in compact spaces, such as in control panels or instrumentation devices. Its compact footprint and efficient power usage make it suitable for use in various industrial and commercial electronic systems where timely sound notifications are critical. The buzzer's robust design ensures reliable performance, meeting the demands of environments where space and power efficiency are equally prioritised.
Colour Red
Type 1571495
Connection Screws
Content 1
Diameter 29.7mm
Dimensions (Ø x H) 29.7 mm x 62 mm
Fastening method Front
Height 62mm
Noise emission 70dB
Product Type Mini buzzer
Resonance 2.3kHz
Sound signal type Interval sounder
Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot