TRU COMPONENTS 1571396 Laser module Dot Green 5 mW

MPN
1571396
EAN-13
4016139269030
Order Code
17-8427
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 128 in stock

TruComponents 1571396 is a laser module designed to deliver a green dot output with a power rating of 5 mW. The laser operates efficiently with precision and stability, making it ideal for applications requiring high visibility and accuracy. This versatile module is particularly suited for engineering tasks such as alignment, positioning, and measurement systems where green light's excellent visibility is advantageous. The robust design of the TruComponents 1571396 ensures reliable performance in various environmental conditions, catering to the demands of both laboratory and industrial settings. Its compatibility with standard optical components further enhances its integration into complex systems.
Type Laser module
Laser Class 3R
Operating Distance Not Specified
Wavelength 532nm
Optical Power 5mW
Colour Green
Diameter 14mm
Dimensions (Ø x L) 14 mm x 49 mm
Emission characteristics Dot
Length 49mm
Maximum Temperature 40°C
Min. temperature -10°C
Operating Current 350mA
Operating Voltage 3V DC

Reviews

Be the first to submit a review

Trustpilot