TRU COMPONENTS 1571146 EPAHA-RL-M ESD Gloves Polyamide Size M Finger-tip Coate

MPN
1571146
EAN-13
4016139266534
Order Code
17-8424
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 386 in stock

TRU COMPONENTS 1571146 EPAHA-RL-M ESD Gloves are engineered to provide reliable electrostatic discharge protection with their finger-tip coating design. Constructed from durable polyamide material, these gloves ensure excellent dexterity and comfort for users, making them ideal for environments where electrostatic discharge protection is crucial. The integration of ESD shielding properties allows for effective grounding, reducing the risk of static discharge that could damage sensitive electronic components. Common applications include work in electronics manufacturing, assembly, and inspection, where maintaining an electrostatic protected area (EPA) is essential. The medium size offers adaptable fitting for various users, ensuring practicality in professional settings.
Type ESD glove
Material Polyamide
Quantity One Pair
Size M
Colour Grey
Range of use ESD

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot