TRU COMPONENTS 1571138 SpKL -4-183-KK ESD earth cable 1.83m 4mm stud socket

MPN
1571138
EAN-13
4016139266459
Order Code
17-8422
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

TruComponents 1571138, known as the SpKL -4-183-KK ESD earth cable, is designed to ensure reliable electrostatic discharge protection. This cable measures 1.83 metres in length and is equipped with a 4 mm stud and socket, facilitating secure and efficient connections for static control. Typically utilised in environments where electrostatic discharge poses a risk, such as electronic manufacturing or servicing areas, the cable helps maintain a safe and controlled static environment. The robust construction and precise engineering of this cable ensure its suitability for demanding industrial applications, providing engineers with a dependable solution for ESD management.
Type ESD earth cable
Connector Type 4 mm stud and socket
Cord Length 1.83m
Colour Black
Range of use ESD

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot