TRU COMPONENTS 1570778 Controller 230V AC 15A 200W 1 pc Power Controllers

Order Code:

17-8407

Brand: TruComponents MPN: 1570778 EAN-13: 4016139262857
Qty Unit Price (Ex VAT)
1+ £5.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2,384 in stock, despatched in 4 working days

TruComponents 1570778 is a power controller designed to operate at 230V AC with a current rating of 15A and a power capacity of 200W. This product offers precise power regulation, making it suitable for various industrial applications where accurate control over electrical currents is crucial. Engineers can typically apply this controller in environments requiring efficient and reliable management of power distribution, such as in manufacturing processes or automated systems. The 1570778 model is particularly beneficial for ensuring consistent performance and operational safety in systems where voltage and current levels must be carefully maintained. Its robust construction allows it to withstand challenging industrial conditions, ensuring long-term durability and reliability.
Type 1570778
Control range (max.) 100%
Control range (min.) 0%
Height 25mm
Length 10mm
Max. load Capacity 15A
Operating temperature (max.) +65°C
Operating temperature (min.) 0°C
Operating Voltage 230V AC
Power 200W
Product Type Speed and power controller
Width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot