TRU COMPONENTS 1570764 ESD glove Polyamide finger-tip coating Size L

MPN
1570764
EAN-13
4016139262710
Order Code
17-8406
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

TRU COMPONENTS 1570764 is a pair of ESD gloves designed to provide effective electrostatic discharge protection. These gloves, made from polyamide, feature a special finger-tip coating that enhances their ESD shielding capabilities, making them suitable for environments where electrostatic discharge could damage sensitive electronic components. With an alternate description of EPAHA-RL-L, these size L gloves are commonly used in engineering settings such as electronics manufacturing and assembly areas, where grounding and effective ESD management are crucial. The gloves are designed to maintain the integrity of an Electrostatic Protected Area (EPA) by preventing static build-up, thus ensuring the safe handling of electronic devices.
Type ESD glove
Material Polyamide
Quantity One Pair
Size L
Colour Grey
Range of use ESD

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot