TRU COMPONENTS 1570624 Antistatic ESD brush black 10x143 mm 18 mm bristle

MPN
1570624
EAN-13
4016139261324
Order Code
17-8405
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

TRU COMPONENTS 1570624 is an antistatic ESD brush designed for efficient electrostatic discharge management in various sensitive environments. The brush, with dimensions of 10 mm by 143 mm and a bristle length of 18 mm, ensures effective removal of static charges and particulates from ESD-sensitive components and surfaces. Measuring 15 mm in width at the brush area, it is well-suited for precision work in electronics assembly, repair, and maintenance. The tool is an essential part of ESD cleaning tools, helping to prevent static charge build-up that can damage sensitive electronic components. Engineers and technicians rely on this type of brush for maintaining static-free workstations and ensuring the longevity and reliability of electronic assemblies.
Type conductive
Length 18mm
Bristle Length 18mm
Brush Area Width 15mm
Colour Black
Diameter 10mm
Dimensions (Ø x L) 10 mm x 143 mm
Material PP
Product Type ESD brush
Range of use ESD

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot