TRU COMPONENTS 1569011 ESD tape Copper 10 m x 25 mm 1000 ESD Labels

MPN
1569011
EAN-13
4016139251851
Order Code
17-8400
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 164 availableBack-order availability date - 07/09/2026

TruComponents 1569011 is a versatile ESD tape specifically designed to provide effective static shielding and grounding, essential for safeguarding sensitive electronic components and assemblies. Manufactured using copper material, this product features dimensions of 10 metres in length and 25 millimetres in width, ensuring ample coverage and flexibility for various applications. It includes 1000 ESD labels, facilitating easy identification and adherence to electrostatic discharge (ESD) safety protocols within office environments and laboratories. The tape's properties make it suitable for use in electronics manufacturing and repair settings, where controlling electrostatic discharge is critical to preventing damage to delicate electronic circuits. With its reliable static discharge properties, this copper ESD tape is an indispensable tool for engineers and technicians working in environments where ESD control is a priority.
Type conductive
Colour Copper
Content 10m
Dimensions (L x W) 10 m x 25 mm
Length 10m
Material Copper
Product Type ESD tape
Range of use ESD
Width 25mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot