TRU COMPONENTS 1568704 IC socket 2.54 mm 7.62 mm 14 pins standard

MPN
1568704
EAN-13
2050004881646
Order Code
17-8398
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.409
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 725 in stock

TRU COMPONENTS 1568704 is an integrated circuit (IC) socket designed for use with standard 14-pin IC components. This socket features a contact spacing of 2.54 mm and 7.62 mm, which supports a precise and reliable connection between the IC and the printed circuit board (PCB). The socket is constructed to accommodate high-density chip installations, ensuring optimal electrical performance and ease of maintenance. It is particularly suited for prototype development, testing environments, and electronic applications where repeated insertion and removal of ICs are required. With its robust design, the TRU COMPONENTS IC socket provides engineers with a durable and efficient solution for a wide range of circuit board applications.
Number of Positions 14
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
Dimensions (L x W x H) 15.24 x 10.16 x 7.4 mm
Height 7.4mm
Length 15.24mm
Maximum Temperature +105°C
Min. temperature -40°C
Number of pins 14
Type IC socket
Width 10.16mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot