TRU COMPONENTS 1567235 IR emitter 940 nm 30° 5 mm Radial lead Infrared LED

MPN
1567235
EAN-13
4016139234090
Order Code
17-8387
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Casing:

    3mm 5mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.552
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,059 in stock

TruComponents 1567235 is an infrared emitter, designated as OS -5038 F, known for its precise thermal sensing capabilities. Emitting at a wavelength of 940 nanometres, this component is equipped with a 30-degree emission angle and features a 5 mm radial lead design, making it suitable for various electronic applications. The IR emitter is engineered for efficient performance in systems requiring infrared light sources, such as remote control devices, security systems, and infrared communications. Its compact size and specific wavelength make it well-suited for integration into both consumer electronics and specialised industrial equipment, where reliable infrared emission is critical.
Type IR emitter
Operating Voltage 1.35V
Forward Current 50mA
Beam intensity I(e) 76mW/sr
Casing 5mm
Maximum Temperature 85°C
Min. temperature -40°C
Viewing Angle 30°
Wavelength 940nm

Alternatives (1)

Reviews

Be the first to submit a review

Accessories


Trustpilot