TRU COMPONENTS 1567234 OS -0038 N IR receiver 38 kHz 5.8 mm 940 nm 35 °

MPN
1567234
EAN-13
4016139234083
Order Code
17-8386
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.940
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,981 in stock

TruComponents 1567234, with the manufacturer's part number OS-0038 N, is an infrared receiver designed for non-standard applications with axial leads. Operating at a modulation frequency of 38 kHz, this IR thermal sensor is equipped to detect infrared light within the wavelength of 940 nm. The receiver's compact size, measuring 5.8 mm, allows for usage in space-constrained environments where precision in infrared detection is required. The device features a reception angle of 35 degrees, making it suitable for applications such as remote control systems, automated lighting solutions, and infrared data transmission systems. With its robust design, it provides reliable performance in engineering systems where standard infrared sensing components might not suffice.
Type IR receiver
Operating Voltage 2.7 - 5.5 V DC
Casing 5.8mm
Current Consumption 0.35mA
Detection Angle 35°
Frequency 38kHz
LED features IR filter
Max. operating voltage 5.5V DC
Max. Range 15m
Maximum Temperature 65°C
Min. operating voltage 2.7V DC
Min. temperature -20°C
Wavelength 940nm

Reviews

Be the first to submit a review

Trustpilot