TRU COMPONENTS 1567189 POF Cable Simplex 25 m For Industrial Use

Image Representative of Range

TRU COMPONENTS 1567189 POF Cable Simplex 25 m For Industrial Use

MPN
1567189
EAN-13
4016139233635
Order Code
13-2436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.43
10+ £9.70
50+ £9.45
100+ £9.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

TruComponents manufactures the 1567189 POF cable, a simplex optical fibre cable with a length of 25 metres. This lightweight fibre optics cable is ideal for short-distance data transmission in communication networks. Its durable design makes it suitable for both home and industrial applications.
Colour Transparent
Number of Cores 1
Insulation Material Polymer (P)
Length 25m
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 0.50mm
Cable features Uninsulated
Halogen-free No
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -50°C
Packaged Yes
Sold by Metre No
Type LWL

Reviews

Be the first to submit a review

Trustpilot