TRU COMPONENTS 1564274 Automotive Wire FLRY-A 1x0.75mm² White 50m

Image Representative of Range

TRU COMPONENTS 1564274 Automotive Wire FLRY-A 1x0.75mm² White 50m

MPN
1564274
EAN-13
4016139204512
Order Code
13-2321
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £16.42
10+ £15.27
50+ £14.88
100+ £14.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

TruComponents manufactures the 1564274 automotive wire, which features a 1 x 0.75 mm² cross-section and a 50 m length in white. This automotive wire is particularly suitable for internal and switchboard wiring due to its flexible and durable construction. It is commonly used in vehicles for routing and connecting electrical components.
Colour White
Conductor Cross Sectional 0.75mm²
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-A
Length 50m
Number of Cores 1
Conductor Material 19 x 0.23mm
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 93030c304
Outside Ø 1.90mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot