TRU COMPONENTS 1557562 Carbon film resistor 15 kΩ Axial 0.1 W 5%

MPN
1557562
EAN-13
2050004834154
Order Code
17-8369
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
850+ £0.0049
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,622 in stock

TRU COMPONENTS 1557562 is a high-precision carbon film resistor designed for applications requiring a specific impedance, offering a resistance value of 15 kO. This axial lead resistor has a 0204 package size and a power rating of 0.1 watts, with a tolerance of 5 percent, ensuring reliable performance in electronic circuits. Its carbon film composition is suitable for applications demanding stability and low noise, making it ideal for use in signal processing, precision instrumentation, and general electronic circuitry. The robust design of the TRU COMPONENTS 1557562 ensures it maintains its resistance value over time, contributing to the longevity and accuracy of electronic devices.
Type Axial lead
Resistance 15kΩ
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot