TRU COMPONENTS 1557561 Carbon film resistor 120 Ω Axial lead 0.1 W 5%

MPN
1557561
EAN-13
2050004834147
Order Code
17-8368
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
200+ £0.0213
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 663 in stock

TRU COMPONENTS 1557561 is a carbon film resistor featuring a resistance value of 120 ohms with an axial lead configuration. This resistor is designed in the 0204 package size and offers a power rating of 0.1 watts with a tolerance of 5 percent. Its stable carbon film construction ensures reliable performance in electronic circuits, providing a cost-effective solution for reducing current flow, dividing voltages, or implementing load resistor functions. Engineers commonly utilise such resistors in consumer electronics and industrial applications where moderate precision and reliability are required. The resistor's design caters to easy integration into printed circuit boards due to its axial leads, facilitating straightforward soldering and placement.
Type Axial lead
Resistance 120Ω
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot