TRU COMPONENTS 1557560 metal film resistor 0.47 Ω axial lead 0.6 W 1%

MPN
1557560
EAN-13
2050004834130
Order Code
17-8367
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (38)
Qty Unit Price (Ex VAT)
150+ £0.039
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 420 in stock

TRU COMPONENTS 1557560 is a metal film resistor characterised by a nominal resistance of 0.47 ohms and features axial leads for secure integration into electronic circuits. Designed to handle a power rating of 0.6 watts with a tolerance of 1%, this resistor ensures precise performance in applications demanding tight resistance calibration. Given its metal film construction, it offers enhanced stability and lower noise compared to carbon resistors, making it suitable for high-fidelity audio equipment, precision measuring instruments, and other applications where reliable impedance is crucial. The resistor's 0207 package size additionally facilitates straightforward inclusion in compact circuit designs.
Type Metal film resistor
Resistance 0.47Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot