TRU COMPONENTS 1557557 Metal film resistor 909 Ω Axial lead 0207 0.6 W 1%

MPN
1557557
EAN-13
2050004834109
Order Code
17-8366
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (38)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,340 in stock

TRU COMPONENTS 1557557 is a metal film resistor designed with precision and reliability in mind. This resistor features a resistance value of 909 ohms with an excellent tolerance of 1%, ensuring minimal deviation from the specified resistance value. The axial lead configuration follows the 0207 dimensions, supporting a power rating of 0.6 watts and providing stable performance across various applications. Metal film resistors like this one are typically used in electronic circuits for controlling current flow, filtering signals, and setting bias levels due to their low noise and high stability characteristics. The TRU COMPONENTS 1557557 is well-suited for use in audio equipment, precision measurement devices, and other sensitive electronic applications where accuracy and dependability are paramount.
Type Metal film resistor
Resistance 909Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot