TRU COMPONENTS 1557556 Metal film resistor 887 Ω Axial lead 0207 0.6 W 1%

MPN
1557556
EAN-13
2050004834093
Order Code
17-8365
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (38)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,833 in stock

TRU COMPONENTS 1557556 is a metal film resistor with a resistance value of 887 ohms. Designed with an axial lead configuration, this resistor fits within the 0207 package type and offers a power rating of 0.6 watts. Its precision is marked by a tight tolerance of 1%, making it ideal for applications requiring high accuracy. Typically employed in electronic circuits, this resistor is well-suited for use in filtering, biasing, and signal processing tasks, where stable performance over a wide range of conditions is essential. The metal film construction provides excellent thermal stability and noise reduction, which are critical in demanding engineering environments.
Type Metal film resistor
Resistance 887Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot