TRU COMPONENTS 1557550 metal film resistor 76.8 Ω axial lead 0.6 W 1%

MPN
1557550
EAN-13
2050004834031
Order Code
17-8362
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (38)
Qty Unit Price (Ex VAT)
200+ £0.0235
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,801 in stock

TRU COMPONENTS 1557550 is a precision metal film resistor valued at 76.8 ohms with an axial lead configuration, suitable for integration into a variety of electronic circuits. It is rated at 0.6 watts with a tolerance of 1%, ensuring consistent performance in applications requiring precise resistance measurements. With its metal film construction, this resistor offers low noise and a wide operating temperature range, making it ideal for high-accuracy applications such as audio systems, signal processing, and instrumentation. Its compact 0207 size allows for efficient installation in densely populated circuit boards, supporting its use in both professional and industrial settings.
Type Metal film resistor
Resistance 76.8Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot